Part Details for RA3-16V103MJ7 by ELNA America Inc
Overview of RA3-16V103MJ7 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA3-16V103MJ7
RA3-16V103MJ7 CAD Models
RA3-16V103MJ7 Part Data Attributes
|
RA3-16V103MJ7
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RA3-16V103MJ7
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary, Drawings Can Be Provided | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V |
Alternate Parts for RA3-16V103MJ7
This table gives cross-reference parts and alternative options found for RA3-16V103MJ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA3-16V103MJ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16PK10000MEFCKC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RA3-16V103MJ7 vs 16PK10000MEFCKC16X31.5 |
16PK10000MKC16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RA3-16V103MJ7 vs 16PK10000MKC16X31.5 |
16PK10000MEFCSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | RA3-16V103MJ7 vs 16PK10000MEFCSG16X31.5 |
MALREKA00JS510DG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, | Vishay Intertechnologies | RA3-16V103MJ7 vs MALREKA00JS510DG0K |
16PK10000MCE16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RA3-16V103MJ7 vs 16PK10000MCE16X31.5 |
16PK10000MEFCCA16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RA3-16V103MJ7 vs 16PK10000MEFCCA16X31.5 |
16PK10000MEFCRK16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | RA3-16V103MJ7 vs 16PK10000MEFCRK16X31.5 |
16PK10000MRK16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | RA3-16V103MJ7 vs 16PK10000MRK16X31.5 |
16PK10000MCA16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RA3-16V103MJ7 vs 16PK10000MCA16X31.5 |
MALREKA00JS510D00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RA3-16V103MJ7 vs MALREKA00JS510D00K |