-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8769
|
Newark | Dc-Dc Converter, 7V/-1V, 0.42A/-0.1A, Power Supply Applications:-, Dc/Dc Converter Type:Surface Mount Dip, Input Ratio:-, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:7V, Output Current - Output 1:420Ma Rohs Compliant: Yes |Recom Power RA3-120701D/SMD RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1800 / $19.6500 | Buy Now |
DISTI #
945-RA3-120701D/SMD-ND
|
DigiKey | DC DC CONVERTER 7V 1V 3W Min Qty: 16 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6062 | Buy Now |
DISTI #
919-RA3-120701D/SMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 12Vin +7/-1Vout +420/-100mA RoHS: Compliant | 0 |
|
$12.1800 / $13.7100 | Order Now |
DISTI #
V99:2348_26420623
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 7V/-1V 0.42A/-0.1A 3W 6-Pin SMD Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2215 | Americas - 3 |
|
$10.9190 / $11.8680 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 26 Weeks | 0 |
|
$10.7700 | Buy Now |
|
Onlinecomponents.com | Dual Output DC/DC-Converter - 3W - Input: 10.8V to 13.2V - Output: +07/-01V - SMD DIP16 - 5.2kV - Unregulated RoHS: Compliant | 0 |
|
$10.8900 / $12.9500 | Buy Now |
DISTI #
RA3-120701D/SMD
|
TME | Converter: DC/DC, 3W, Uin: 12VDC, Uout: 7VDC, Uout2: -1VDC, SMT, RA3 Min Qty: 1 | 0 |
|
$11.2900 / $12.9100 | RFQ |
DISTI #
RA3-120701D/SMD
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 16 | 0 |
|
$11.0500 / $12.7500 | Buy Now |
DISTI #
000000000006320373
|
Sager | Isolated DC/DC Converters - SMD 3W 12Vin +7/-1Vout +420/-100mA Min Qty: 1 | 0 |
|
$11.0200 / $12.4900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 12VDC +7/-1VDC +420/-100mA DIP16 | 0 |
|
$13.6472 / $14.6025 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RA3-120701D/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RA3-120701D/SMD
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |