Part Details for RA3-10V010ME3 by ELNA America Inc
Overview of RA3-10V010ME3 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA3-10V010ME3
RA3-10V010ME3 CAD Models
RA3-10V010ME3 Part Data Attributes
|
RA3-10V010ME3
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RA3-10V010ME3
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary, Drawings Can Be Provided | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V |
Alternate Parts for RA3-10V010ME3
This table gives cross-reference parts and alternative options found for RA3-10V010ME3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA3-10V010ME3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLL1R0M10TR635X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | RA3-10V010ME3 vs RDLL1R0M10TR635X11 |
RDL1R0M10TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | RA3-10V010ME3 vs RDL1R0M10TR525X11 |
RDL1R0M10TR635X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | RA3-10V010ME3 vs RDL1R0M10TR635X11 |
SK010M1R00K5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | RA3-10V010ME3 vs SK010M1R00K5F10511 |
RDLLA1R0M10TR635X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | RA3-10V010ME3 vs RDLLA1R0M10TR635X11 |
RDLLA1R0M10TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | RA3-10V010ME3 vs RDLLA1R0M10TB15X11 |
SK010M1R00K5F30511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | RA3-10V010ME3 vs SK010M1R00K5F30511 |
RDLL1R0M10TR265X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | RA3-10V010ME3 vs RDLL1R0M10TR265X11 |
RDLL1R0M10TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | RA3-10V010ME3 vs RDLL1R0M10TR525X11 |
RDLLA1R0M10CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | RA3-10V010ME3 vs RDLLA1R0M10CF35X11 |