Part Details for RA2510F by L-com Inc
Overview of RA2510F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RA2510F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0970
|
Newark | Modular Adaptor, D Sub Rcpt-10X10 Jack, Connector Type:Adaptor, In-Line, Connector Type A:D Sub, Connector Type B:Plug, Product Range:Ra Series, Convert From Gender:Receptacle, Convert From Positions:25Positions Rohs Compliant: Yes |L-Com RA2510F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$4.6200 | Buy Now |
DISTI #
5073-RA2510F-ND
|
DigiKey | ADAPTOR KIT DB25F/10X10 JACK Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.6700 | Buy Now |
DISTI #
73603360
|
RS | Modular AdapterDB25 Female / 10 Pin Modular Jack- | L-com RA2510F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 | RFQ |
|
Onlinecomponents.com | ADAPTOR KIT DB25F/10x10 JACK RoHS: Compliant | 0 |
|
$3.9000 / $5.8700 | Buy Now |
DISTI #
77746907
|
Verical | RA2510F Min Qty: 19 Package Multiple: 1 | Americas - 155 |
|
$3.6498 / $4.6200 | Buy Now |
DISTI #
RA2510F
|
L-com US | Simplify serial data connections by substituting in L-com's economical D-sub to modular adapter kits. Each unit is programmable to your needs by simply inserting the prepared flying leads into the appropriate positions and snapping the connector in place. Designed with all the popular RJ style jacks and D-Sub connectors, these kits are perfect for field technicians who must determine wiring needs, or to use temporarily while waiting for a permanent cable assembly. L-com's unique custom pinning option allows you to let us do the pinning for you with modest minimums. Contact us today with your requirements and start saving money today!. Min Qty: 1 Package Multiple: 1 | 155 |
|
$3.6500 / $4.6200 | Buy Now |
Part Details for RA2510F
RA2510F CAD Models
RA2510F Part Data Attributes
|
RA2510F
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
RA2510F
L-com Inc
Rectangular Connector Adapter, 25 Contacts(Side1), 10 Contacts(Side2), Cable Mount, Female-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 10 | |
Straight Connection | NO |