Part Details for RA250P by ABB Installation Products Inc
Overview of RA250P by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA250P
RA250P CAD Models
RA250P Part Data Attributes
|
RA250P
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
RA250P
ABB Installation Products Inc
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
Terminal Gender | FEMALE AND MALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for RA250P
This table gives cross-reference parts and alternative options found for RA250P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA250P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA250-TB | Wire Terminal, | ABB Installation Products Inc | RA250P vs RA250-TB |
RA250M | Push-On Terminal, | ABB Installation Products Inc | RA250P vs RA250M |
RA250M | Wire Terminal, | Thomas & Betts | RA250P vs RA250M |
RA250-TB | Wire Terminal, | Thomas & Betts | RA250P vs RA250-TB |
RA18-250FP | Wire Terminal, | Thomas & Betts | RA250P vs RA18-250FP |
RA18-250FPM | Wire Terminal | Thomas & Betts | RA250P vs RA18-250FPM |
RA18-250F | Push-On Terminal, | ABB Installation Products Inc | RA250P vs RA18-250F |
RA18-250F | Wire Terminal, | Thomas & Betts | RA250P vs RA18-250F |
RA250PM | Wire Terminal, | Thomas & Betts | RA250P vs RA250PM |
RA18-250FM | Wire Terminal | Thomas & Betts | RA250P vs RA18-250FM |