Part Details for RA2350H06PCS by Carlo Gavazzi Holding AG
Overview of RA2350H06PCS by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RA2350H06PCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5476
|
Newark | Ssr Sense Zs 230V 50A Pnp, nc |Carlo Gavazzi RA2350H06PCS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.5600 / $152.7200 | Buy Now |
DISTI #
1864-RA2350H06PCS-ND
|
DigiKey | 1-POLE PANEL MOUNT SSR, ZERO-CRO Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.3235 | Buy Now |
DISTI #
225-RA2350H06PCS
|
Mouser Electronics | Solid State Relays - Industrial Mount 1-pole panel mount SSR, Zero-cross switching with system monitoring and normally closed PNP alarm output, Operating voltage (Ue): 170 - 250 Vac (650 Vp), Rated current (Ie): 50 Aac, Control voltage (Uc): 7 - 32 Vdc, External supply: 20 - 32 Vdc RoHS: Compliant | 0 |
|
$116.2800 / $122.7400 | Order Now |
DISTI #
70633452
|
RS | Monitoring Relay, Contact Form PNP/NO, Current Rating 50 A, RAS Series | Carlo Gavazzi Inc. RA2350H06PCS RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$121.4900 / $127.8800 | RFQ |
|
Onlinecomponents.com | SSR SENSE ZS 230V 50A PNP RoHS: Compliant |
18 In Stock |
|
$99.3800 / $122.0200 | Buy Now |
DISTI #
51537721
|
Verical | RA2350H06PCS Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 16 |
|
$129.1940 / $158.6260 | Buy Now |
DISTI #
RA2350H06PCS
|
TME | Relay: solid state, Ucntrl: 20÷32VDC, 25A, 170÷250VAC, RGS..S Min Qty: 1 | 0 |
|
$118.4100 / $135.7200 | RFQ |
|
Master Electronics | SSR SENSE ZS 230V 50A PNP RoHS: Compliant |
18 In Stock |
|
$99.3800 / $122.0200 | Buy Now |
Part Details for RA2350H06PCS
RA2350H06PCS CAD Models
RA2350H06PCS Part Data Attributes
|
RA2350H06PCS
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA2350H06PCS
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |