Part Details for RA2325H06POS by Carlo Gavazzi Holding AG
Overview of RA2325H06POS by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for RA2325H06POS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5469
|
Newark | Ssr Sense Zs 230V 25A Pnp, no |Carlo Gavazzi RA2325H06POS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.2200 / $123.5200 | Buy Now |
DISTI #
225-RA2325H06POS
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR SENSE ZS 230V 25A PNP,NO RoHS: Compliant | 0 |
|
$83.6000 / $88.0000 | Order Now |
DISTI #
70633449
|
RS | Monitoring Relay, Contact Form PNP/NC, Current Rating 25 A, RAS Series | Carlo Gavazzi Inc. RA2325H06POS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 12 |
|
$82.3700 / $91.5200 | Buy Now |
|
Onlinecomponents.com | SSR SENSE ZS 230V 25A PNP RoHS: Compliant | 0 |
|
$63.6800 / $133.3800 | Buy Now |
DISTI #
RA2325H06POS
|
TME | Relay: solid state, Ucntrl: 20÷32VDC, 25A, 170÷250VAC, RGS..S Min Qty: 1 | 0 |
|
$94.8700 / $108.7300 | RFQ |
Part Details for RA2325H06POS
RA2325H06POS CAD Models
RA2325H06POS Part Data Attributes
|
RA2325H06POS
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA2325H06POS
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |