Part Details for RA23110H06NOS by Carlo Gavazzi Holding AG
Overview of RA23110H06NOS by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA23110H06NOS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-RA23110H06NOS
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR SENSE ZS 230V 110A NPN, NO | 0 |
|
$156.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.9200 / $238.6000 | Buy Now |
DISTI #
RA23110H06NOS
|
TME | Relay: solid state, Ucntrl: 20÷32VDC, 110A, 170÷250VAC, RGS..S Min Qty: 1 | 0 |
|
$187.4800 / $214.8800 | RFQ |