There are no models available for this part yet.
Overview of RA2243 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RA2243 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71C9301
|
Newark | Terminal Nylon |Abb Thomas & Betts RA2243 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$426.6300 / $467.5900 | Buy Now | |
Onlinecomponents.com | Fork Terminal 16-22AWG Copper Red 21.84mm Electro Tin RoHS: Compliant |
798 In Stock |
|
$0.4899 / $0.7365 | Buy Now | ||
Master Electronics | Fork Terminal 16-22AWG Copper Red 21.84mm Electro Tin RoHS: Compliant |
798 In Stock |
|
$0.4899 / $0.7365 | Buy Now |
CAD Models for RA2243 by Thomas & Betts
Part Data Attributes for RA2243 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Gauge
|
16 AWG
|