Part Details for RA18-8F by Thomas & Betts
Overview of RA18-8F by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA18-8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fork Terminal 16-22AWG 21.84mm 7.87mm Electro-Tin Bulk RoHS: Compliant |
1787 In Stock |
|
$0.5280 / $0.7870 | Buy Now |
|
Quest Components | NYLON INSULATED FORK TERMINAL-INSULATION GRIP | 259 |
|
$0.9600 / $2.4000 | Buy Now |
|
Quest Components | NYLON INSULATED FORK TERMINAL-INSULATION GRIP | 70 |
|
$1.5664 / $2.8480 | Buy Now |
|
Quest Components | NYLON INSULATED FORK TERMINAL-INSULATION GRIP | 24 |
|
$0.8225 / $1.6450 | Buy Now |
Part Details for RA18-8F
RA18-8F CAD Models
RA18-8F Part Data Attributes
|
RA18-8F
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA18-8F
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |
Alternate Parts for RA18-8F
This table gives cross-reference parts and alternative options found for RA18-8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA18-8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA1123 | Fork Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RA18-8F vs RA1123 |
RA18-8F | Fork Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RA18-8F vs RA18-8F |