Part Details for RA18-8 by ABB Installation Products Inc
Overview of RA18-8 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA18-8
RA18-8 CAD Models
RA18-8 Part Data Attributes
|
RA18-8
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
RA18-8
ABB Installation Products Inc
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 16 AWG |
Alternate Parts for RA18-8
This table gives cross-reference parts and alternative options found for RA18-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA18-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA863M | Ring Terminal, | Thomas & Betts | RA18-8 vs RA863M |
RA863 | Ring Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RA18-8 vs RA863 |
RA18-8 | Ring Terminal, | Thomas & Betts | RA18-8 vs RA18-8 |