Part Details for RA18-6FLM by ABB Installation Products Inc
Overview of RA18-6FLM by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA18-6FLM
RA18-6FLM CAD Models
RA18-6FLM Part Data Attributes
|
RA18-6FLM
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
RA18-6FLM
ABB Installation Products Inc
Fork Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |