Part Details for RA10A823G by Cinetech Industrial Co Ltd
Overview of RA10A823G by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA10A823G
RA10A823G CAD Models
RA10A823G Part Data Attributes
|
RA10A823G
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RA10A823G
Cinetech Industrial Co Ltd
Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.125W, 82000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Resin Coated | |
Lead Length | 3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | DUAL TERMINATOR | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 25.4 mm | |
Package Style | SIP | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 82000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for RA10A823G
This table gives cross-reference parts and alternative options found for RA10A823G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA10A823G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L101S823 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 82000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | TT Electronics Resistors | RA10A823G vs L101S823 |
RA10G823 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 82000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | Synton-Tech Corp | RA10A823G vs RA10G823 |
L101S823G3T | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 82000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | RA10A823G vs L101S823G3T |
L101S823M2 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 82000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | RA10A823G vs L101S823M2 |
L101S823 | RESISTOR, NETWORK, FILM, BUSSED, 1W, THROUGH HOLE MOUNT, SIP | TT electronics / BI Technologies | RA10A823G vs L101S823 |
L101S823LF | RESISTOR, NETWORK, FILM, BUSSED, 1W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | RA10A823G vs L101S823LF |
L101S823LFG3T | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 82000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | RA10A823G vs L101S823LFG3T |
L101S823LFAP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 82000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | RA10A823G vs L101S823LFAP |