RA1066AFF
E-Switch Inc
Description: Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount

Overview of RA1066AFF by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for RA1066AFF by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RA1066AFF by E-Switch Inc

RA1066AFF
E-Switch Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Length
0.197 inch
Actuator Type
ROCKER
Body Breadth
12.8016 mm
Body Height
15.5194 mm
Body Length or Diameter
19.0246 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
2000VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
55 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Function
SPST
Switch Type
ROCKER SWITCH
Terminal Length
0.24 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. RA1066AFF
    E-Switch Inc
    Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
    VS

Alternate Parts for RA1066AFF

This table gives cross-reference parts and alternative options found for RA1066AFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA1066AFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RA1066AFJ Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount E-Switch Inc RA1066AFF vs RA1066AFJ

Related Parts for RA1066AFF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RA1066AFF by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RA1066AFF by E-Switch Inc

Select Manufacturer
Which Manufacturer of RA1066AFF would you like to use for your alert(s)?
  • Please alert me when RA1066AFF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RA1066AFF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RA1066AFF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RA1066AFF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RA1066AFF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RA1066AFF by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: