Datasheets
RA1/8W9E564F by: TY-OHM Electronic Works Co Ltd

RES NET,THICK FILM,560K OHMS,100WV,1% +/-TOL,-100,100PPM TC,9010 CASE

Part Details for RA1/8W9E564F by TY-OHM Electronic Works Co Ltd

Overview of RA1/8W9E564F by TY-OHM Electronic Works Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RA1/8W9E564F

RA1/8W9E564F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RA1/8W9E564F Part Data Attributes

RA1/8W9E564F TY-OHM Electronic Works Co Ltd
Buy Now Datasheet
Compare Parts:
RA1/8W9E564F TY-OHM Electronic Works Co Ltd RES NET,THICK FILM,560K OHMS,100WV,1% +/-TOL,-100,100PPM TC,9010 CASE
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Epoxy Coating
Lead Length 3.51 mm
Lead Spacing 2.54 mm
Network Type DUAL TERMINATOR
Number of Terminals 9
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 5.08 mm
Package Length 22.86 mm
Package Style SIP
Package Width 2.5 mm
Rated Power Dissipation (P) 0.125 W
Resistance 560000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 9010
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 100 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RA1/8W9E564F by TY-OHM Electronic Works Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RA1/8W9E564F by TY-OHM Electronic Works Co Ltd

Select Manufacturer
Which Manufacturer of RA1/8W9E564F would you like to use for your alert(s)?
  • Please alert me when RA1/8W9E564F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RA1/8W9E564F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RA1/8W9E564F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RA1/8W9E564F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RA1/8W9E564F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RA1/8W9E564F by TY-OHM Electronic Works Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: