Datasheets
RA032K67F02 by: Compostar Technology Co Ltd

Array/Network Resistor, Isolated, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206

Part Details for RA032K67F02 by Compostar Technology Co Ltd

Overview of RA032K67F02 by Compostar Technology Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RA032K67F02

RA032K67F02 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RA032K67F02 Part Data Attributes

RA032K67F02 Compostar Technology Co Ltd
Buy Now Datasheet
Compare Parts:
RA032K67F02 Compostar Technology Co Ltd Array/Network Resistor, Isolated, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206
Part Life Cycle Code Obsolete
Ihs Manufacturer COMPOSTAR TECHNOLOGY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Network Type ISOLATED
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Tape
Rated Power Dissipation (P) 0.0625 W
Resistance 2670 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 1206
Temperature Coefficient 200 ppm/°C
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RA032K67F02

This table gives cross-reference parts and alternative options found for RA032K67F02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA032K67F02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CN34F2671CT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2670ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Cal-Chip Electronics RA032K67F02 vs CN34F2671CT
RA032K67F04 Array/Network Resistor, Isolated, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K67F02 vs RA032K67F04
RA032K67F05 Array/Network Resistor, Isolated, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K67F02 vs RA032K67F05
RA032K67F0C Array/Network Resistor, Isolated, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K67F02 vs RA032K67F0C
CN34F2671CT-LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2670ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, LEAD FREE Cal-Chip Electronics RA032K67F02 vs CN34F2671CT-LF
RA032K67F0A Array/Network Resistor, Isolated, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K67F02 vs RA032K67F0A
RA032K67F01 Array/Network Resistor, Isolated, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K67F02 vs RA032K67F01
RA032K67F03 Array/Network Resistor, Isolated, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K67F02 vs RA032K67F03
Part Number Description Manufacturer Compare
RA032K67F0A Array/Network Resistor, Isolated, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K67F02 vs RA032K67F0A
RA032K67F04 Array/Network Resistor, Isolated, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K67F02 vs RA032K67F04
CN34F2671CT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2670ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Cal-Chip Electronics RA032K67F02 vs CN34F2671CT
RA032K67F05 Array/Network Resistor, Isolated, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K67F02 vs RA032K67F05
RA032K67F03 Array/Network Resistor, Isolated, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K67F02 vs RA032K67F03
CN34F2671CT-LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2670ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, LEAD FREE Cal-Chip Electronics RA032K67F02 vs CN34F2671CT-LF
RA032K67F0B Array/Network Resistor, Isolated, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K67F02 vs RA032K67F0B
RA032K67F0C Array/Network Resistor, Isolated, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K67F02 vs RA032K67F0C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RA032K67F02 by Compostar Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RA032K67F02 by Compostar Technology Co Ltd

  • Please alert me when RA032K67F02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RA032K67F02 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RA032K67F02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RA032K67F02 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RA032K67F02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RA032K67F02 by Compostar Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: