RA032K43F0C
Compostar Technology Co Ltd
Description: Array/Network Resistor, Isolated, 0.0625W, 2430ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206

Overview of RA032K43F0C by Compostar Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RA032K43F0C by Compostar Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RA032K43F0C by Compostar Technology Co Ltd

RA032K43F0C
Compostar Technology Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMPOSTAR TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Box
Rated Power Dissipation (P)
0.0625 W
Resistance
2430 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Temperature Coefficient
200 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RA032K43F0C
    Compostar Technology Co Ltd
    Array/Network Resistor, Isolated, 0.0625W, 2430ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206
    VS

Alternate Parts for RA032K43F0C

This table gives cross-reference parts and alternative options found for RA032K43F0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA032K43F0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RA032K43F01 Array/Network Resistor, Isolated, 0.0625W, 2430ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K43F0C vs RA032K43F01
RA032K43F02 Array/Network Resistor, Isolated, 0.0625W, 2430ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K43F0C vs RA032K43F02
RA032K43F0D Array/Network Resistor, Isolated, 0.0625W, 2430ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K43F0C vs RA032K43F0D
CN34F2431CT-LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2430ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, LEAD FREE Cal-Chip Electronics RA032K43F0C vs CN34F2431CT-LF
RA032K43F03 Array/Network Resistor, Isolated, 0.0625W, 2430ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K43F0C vs RA032K43F03
RA032K43F0B Array/Network Resistor, Isolated, 0.0625W, 2430ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K43F0C vs RA032K43F0B
RA032K43F04 Array/Network Resistor, Isolated, 0.0625W, 2430ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K43F0C vs RA032K43F04
CN34F2431CT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2430ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Cal-Chip Electronics RA032K43F0C vs CN34F2431CT
Part Number Description Manufacturer Compare
RA032K43F0D Array/Network Resistor, Isolated, 0.0625W, 2430ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K43F0C vs RA032K43F0D
RA032K43F01 Array/Network Resistor, Isolated, 0.0625W, 2430ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K43F0C vs RA032K43F01
RA032K43F02 Array/Network Resistor, Isolated, 0.0625W, 2430ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K43F0C vs RA032K43F02
CN34F2431CT-LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2430ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, LEAD FREE Cal-Chip Electronics RA032K43F0C vs CN34F2431CT-LF
CN34F2431CT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2430ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Cal-Chip Electronics RA032K43F0C vs CN34F2431CT
RA032K43F0B Array/Network Resistor, Isolated, 0.0625W, 2430ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K43F0C vs RA032K43F0B
RA032K43F03 Array/Network Resistor, Isolated, 0.0625W, 2430ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA032K43F0C vs RA032K43F03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RA032K43F0C by Compostar Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RA032K43F0C by Compostar Technology Co Ltd

  • Please alert me when RA032K43F0C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RA032K43F0C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RA032K43F0C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RA032K43F0C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RA032K43F0C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RA032K43F0C by Compostar Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: