RA0324KJ0D
Compostar Technology Co Ltd
Description: Array/Network Resistor, Isolated, 0.0625W, 24000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206

Overview of RA0324KJ0D by Compostar Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RA0324KJ0D by Compostar Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RA0324KJ0D by Compostar Technology Co Ltd

RA0324KJ0D
Compostar Technology Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMPOSTAR TECHNOLOGY CO LTD
Package Description
SMT, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Box
Rated Power Dissipation (P)
0.0625 W
Resistance
24000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RA0324KJ0D
    Compostar Technology Co Ltd
    Array/Network Resistor, Isolated, 0.0625W, 24000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
    VS

Alternate Parts for RA0324KJ0D

This table gives cross-reference parts and alternative options found for RA0324KJ0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA0324KJ0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RA0324KJ04 Array/Network Resistor, Isolated, 0.0625W, 24000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA0324KJ0D vs RA0324KJ04
RA0324KJ05 Array/Network Resistor, Isolated, 0.0625W, 24000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA0324KJ0D vs RA0324KJ05
RA0324KJ0A Array/Network Resistor, Isolated, 0.0625W, 24000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA0324KJ0D vs RA0324KJ0A
CN34J243CT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Cal-Chip Electronics RA0324KJ0D vs CN34J243CT
CN34J243CT-LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, LEAD FREE Cal-Chip Electronics RA0324KJ0D vs CN34J243CT-LF
Part Number Description Manufacturer Compare
RA0324KJ01 Array/Network Resistor, Isolated, 0.0625W, 24000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA0324KJ0D vs RA0324KJ01
CN34J243CT-LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, LEAD FREE Cal-Chip Electronics RA0324KJ0D vs CN34J243CT-LF
CN34J243CT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 24000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Cal-Chip Electronics RA0324KJ0D vs CN34J243CT
RA0324KJ05 Array/Network Resistor, Isolated, 0.0625W, 24000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA0324KJ0D vs RA0324KJ05
RA0324KJ0A Array/Network Resistor, Isolated, 0.0625W, 24000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 Compostar Technology Co Ltd RA0324KJ0D vs RA0324KJ0A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RA0324KJ0D by Compostar Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RA0324KJ0D by Compostar Technology Co Ltd

  • Please alert me when RA0324KJ0D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RA0324KJ0D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RA0324KJ0D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RA0324KJ0D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RA0324KJ0D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RA0324KJ0D by Compostar Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: