Part Details for RA0322R1F0D by Compostar Technology Co Ltd
Overview of RA0322R1F0D by Compostar Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA0322R1F0D
RA0322R1F0D CAD Models
RA0322R1F0D Part Data Attributes
|
RA0322R1F0D
Compostar Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RA0322R1F0D
Compostar Technology Co Ltd
Array/Network Resistor, Isolated, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPOSTAR TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 22.1 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RA0322R1F0D
This table gives cross-reference parts and alternative options found for RA0322R1F0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA0322R1F0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA0322R1F03 | Array/Network Resistor, Isolated, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0322R1F0D vs RA0322R1F03 |
CN34F22R1CT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Cal-Chip Electronics | RA0322R1F0D vs CN34F22R1CT |
RA0322R1F0A | Array/Network Resistor, Isolated, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0322R1F0D vs RA0322R1F0A |
CN34FTN22R1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RA0322R1F0D vs CN34FTN22R1 |
CN34F22R1CT-LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, LEAD FREE | Cal-Chip Electronics | RA0322R1F0D vs CN34F22R1CT-LF |
RA0322R1F04 | Array/Network Resistor, Isolated, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0322R1F0D vs RA0322R1F04 |
RA0322R1F0B | Array/Network Resistor, Isolated, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0322R1F0D vs RA0322R1F0B |
RA0322R1F0C | Array/Network Resistor, Isolated, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0322R1F0D vs RA0322R1F0C |
RA0322R1F05 | Array/Network Resistor, Isolated, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0322R1F0D vs RA0322R1F05 |