Part Details for RA03220J0A by Compostar Technology Co Ltd
Overview of RA03220J0A by Compostar Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA03220J0A
RA03220J0A CAD Models
RA03220J0A Part Data Attributes
|
RA03220J0A
Compostar Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RA03220J0A
Compostar Technology Co Ltd
Array/Network Resistor, Isolated, 0.0625W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPOSTAR TECHNOLOGY CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RA03220J0A
This table gives cross-reference parts and alternative options found for RA03220J0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA03220J0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA03220J0B | Array/Network Resistor, Isolated, 0.0625W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA03220J0A vs RA03220J0B |
RA03220J02 | Array/Network Resistor, Isolated, 0.0625W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA03220J0A vs RA03220J02 |
RA03220J03 | Array/Network Resistor, Isolated, 0.0625W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA03220J0A vs RA03220J03 |
RA03220J05 | Array/Network Resistor, Isolated, 0.0625W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA03220J0A vs RA03220J05 |
RA03220J0C | Array/Network Resistor, Isolated, 0.0625W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA03220J0A vs RA03220J0C |
CN34J221CT-LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, LEAD FREE | Cal-Chip Electronics | RA03220J0A vs CN34J221CT-LF |
RA03220J01 | Array/Network Resistor, Isolated, 0.0625W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA03220J0A vs RA03220J01 |
RA03220J04 | Array/Network Resistor, Isolated, 0.0625W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA03220J0A vs RA03220J04 |