Part Details for RA0321K0F0D by Compostar Technology Co Ltd
Overview of RA0321K0F0D by Compostar Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA0321K0F0D
RA0321K0F0D CAD Models
RA0321K0F0D Part Data Attributes
|
RA0321K0F0D
Compostar Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RA0321K0F0D
Compostar Technology Co Ltd
Array/Network Resistor, Isolated, 0.0625W, 21000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPOSTAR TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 21000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RA0321K0F0D
This table gives cross-reference parts and alternative options found for RA0321K0F0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA0321K0F0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA0321K0F05 | Array/Network Resistor, Isolated, 0.0625W, 21000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0321K0F0D vs RA0321K0F05 |
CN34F2102CT-LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 21000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, LEAD FREE | Cal-Chip Electronics | RA0321K0F0D vs CN34F2102CT-LF |
RA0321K0F03 | Array/Network Resistor, Isolated, 0.0625W, 21000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0321K0F0D vs RA0321K0F03 |
RA0321K0F0A | Array/Network Resistor, Isolated, 0.0625W, 21000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0321K0F0D vs RA0321K0F0A |
RA0321K0F04 | Array/Network Resistor, Isolated, 0.0625W, 21000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0321K0F0D vs RA0321K0F04 |
RA0321K0F02 | Array/Network Resistor, Isolated, 0.0625W, 21000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0321K0F0D vs RA0321K0F02 |
CN34F2102CT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 21000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Cal-Chip Electronics | RA0321K0F0D vs CN34F2102CT |
RA0321K0F01 | Array/Network Resistor, Isolated, 0.0625W, 21000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Compostar Technology Co Ltd | RA0321K0F0D vs RA0321K0F01 |