RA012020BB20033BF1
Description: Ceramic Capacitor, Ceramic,

Overview of RA012020BB20033BF1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Entertainment and Gaming Automotive

Price & Stock for RA012020BB20033BF1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69K3223
Newark Ra012020 2Kvp 20Pf 5% R7 823 |Vishay RA012020BB20033BF1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $186.4400
  • 25 $175.1600
$175.1600 / $186.4400 Buy Now
DISTI # RA012020BB20033BF1
Avnet Americas RA012020 2KVP 20pF ±5% R7 823 - Bulk (Alt: RA012020BB20033BF1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for RA012020BB20033BF1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RA012020BB20033BF1 by Vishay Intertechnologies

RA012020BB20033BF1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks
Capacitance
0.00002 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
12 mm
Dielectric Material
CERAMIC
Length
20 mm
Mounting Feature
CHASSIS MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Chassis Mount
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Temperature Characteristics Code
R7
Temperature Coefficient
100ppm/K ppm/°C
Terminal Shape
LUG
Want to compare parts?
  1. RA012020BB20033BF1
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RA012020BB20033BF1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RA012020BB20033BF1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RA012020BB20033BF1 would you like to use for your alert(s)?
  • Please alert me when RA012020BB20033BF1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RA012020BB20033BF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RA012020BB20033BF1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RA012020BB20033BF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RA012020BB20033BF1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RA012020BB20033BF1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: