Part Details for R99-K-W-A-T-2-6 by Oslo Switch Inc
Overview of R99-K-W-A-T-2-6 by Oslo Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for R99-K-W-A-T-2-6
R99-K-W-A-T-2-6 CAD Models
R99-K-W-A-T-2-6 Part Data Attributes
|
R99-K-W-A-T-2-6
Oslo Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R99-K-W-A-T-2-6
Oslo Switch Inc
Rocker Switch, SPST, On-off, Vertical, 6A, 250VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSLO SWITCH INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.264 inch | |
Actuator Type | ROCKER | |
Body Breadth | 12.4968 mm | |
Body Color | BLACK | |
Body Height | 13.9954 mm | |
Body Length or Diameter | 17.7038 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@250VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.307 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for R99-K-W-A-T-2-6
This table gives cross-reference parts and alternative options found for R99-K-W-A-T-2-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R99-K-W-A-T-2-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R99-W-Y-C-T-2-6 | Rocker Switch, SPST, On-off, Vertical, 6A, 250VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | R99-K-W-A-T-2-6 vs R99-W-Y-C-T-2-6 |
R91-K-M-C-T-2-0 | Rocker Switch, SPST, Vertical, 6A, 250VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | R99-K-W-A-T-2-6 vs R91-K-M-C-T-2-0 |
R99-W-W-A-T-2-4 | Rocker Switch, SPST, On-off, Vertical, 6A, 250VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | R99-K-W-A-T-2-6 vs R99-W-W-A-T-2-4 |
R91-K-O-A-T-2-0 | Rocker Switch, SPST, Vertical, 6A, 250VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | R99-K-W-A-T-2-6 vs R91-K-O-A-T-2-0 |
R91-W-R-B-T-2-0 | Rocker Switch, SPST, Vertical, 6A, 250VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | R99-K-W-A-T-2-6 vs R91-W-R-B-T-2-0 |
R99-K-O-A-T-2-6 | Rocker Switch, SPST, On-off, Vertical, 6A, 250VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | R99-K-W-A-T-2-6 vs R99-K-O-A-T-2-6 |
R99-W-R-B-T-2-6 | Rocker Switch, SPST, On-off, Vertical, 6A, 250VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | R99-K-W-A-T-2-6 vs R99-W-R-B-T-2-6 |
R99-K-W-C-T-2-6 | Rocker Switch, SPST, On-off, Vertical, 6A, 250VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | R99-K-W-A-T-2-6 vs R99-K-W-C-T-2-6 |
R99-W-O-A-T-2-4 | Rocker Switch, SPST, On-off, Vertical, 6A, 250VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | R99-K-W-A-T-2-6 vs R99-W-O-A-T-2-4 |
R91-K-M-B-T-2-0 | Rocker Switch, SPST, Vertical, 6A, 250VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | R99-K-W-A-T-2-6 vs R91-K-M-B-T-2-0 |