Part Details for R9374 by Knowles Capacitors
Overview of R9374 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for R9374
R9374 CAD Models
R9374 Part Data Attributes
|
R9374
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
R9374
Knowles Capacitors
Variable Capacitor, Ceramic, 250V, 5pF Min, 25pF Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Capacitance-Max | 25 pF | |
Capacitance-Min | 5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.1 mm | |
Length | 5.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2220 | |
Terminal Pitch | 5 mm | |
Width | 5.1 mm |