Part Details for R8A77450HA02BG#UA by Renesas Electronics Corporation
Overview of R8A77450HA02BG#UA by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for R8A77450HA02BG#UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R8A77450HA02BG#UA-ND
|
DigiKey | IC MPU RZ/G/G1E 1GHZ Min Qty: 1 Lead time: 12 Weeks Container: Tray |
60 In Stock |
|
$24.4500 / $26.8000 | Buy Now |
DISTI #
R8A77450HA02BG#UA
|
Avnet Americas | MPU RZ/G1E-PF RZ/G RISC 32-Bit 28nm (Si-CMOS) 1000MHz 1.8V/3.3V 501-Pin FCBGA Tray - Trays (Alt: R8A77450HA02BG#UA) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 31 |
|
$24.8412 / $28.3620 | Buy Now |
DISTI #
968-R8A77450HA02BGUA
|
Mouser Electronics | Processors - Application Specialized SOC RZ/G1E DUAL CORE A7 SGX540 RoHS: Compliant | 26 |
|
$28.6400 / $38.1200 | Buy Now |
|
Future Electronics | RZ/G1E : 1.8V/3.3V 1000MHz 32-Bit Processors-Application Specialized - FCBGA-501 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$27.8100 / $29.2000 | Buy Now |
|
Renesas Electronics America | IC MPU RZ/G/G1E 1GHZ Min Qty: 1 Container: Tray | 60 |
|
$24.4500 / $26.8000 | Buy Now |
|
Quest Components | 300 |
|
$34.1385 / $45.5180 | Buy Now | |
DISTI #
R8A77450HA02BG#UA
|
Avnet Silica | MPU RZ/G1E-PF RZ/G RISC 32-Bit 28nm (Si-CMOS) 1000MHz 1.8V/3.3V 501-Pin FCBGA Tray (Alt: R8A77450HA02BG#UA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R8A77450HA02BG#UA
R8A77450HA02BG#UA CAD Models
R8A77450HA02BG#UA Part Data Attributes
|
R8A77450HA02BG#UA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R8A77450HA02BG#UA
Renesas Electronics Corporation
High Performance Microprocessors with 1.0 GHz Dual-core Arm® Cortex®-A7 CPUs, with 3D Graphics and Video CODEC Engine, FC-BGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FC-BGA | |
Pin Count | 501 | |
Manufacturer Package Code | PRBG0501GA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY |