Part Details for R854L8L-6 by Frequency Devices Inc
Overview of R854L8L-6 by Frequency Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R854L8L-6
R854L8L-6 CAD Models
R854L8L-6 Part Data Attributes
|
R854L8L-6
Frequency Devices Inc
Buy Now
Datasheet
|
Compare Parts:
R854L8L-6
Frequency Devices Inc
Active Filter, 1 Func, Bessel, Lowpass,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FREQUENCY DEVICES INC | |
Package Description | , MODULE,17LEAD,4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 102.4 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | R-XXMA-T17 | |
Length | 101.6 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -12 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 4TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,17LEAD,4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 15.74 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Width | 50.8 mm |