R84ID3150AA0-J
Nissei Electric Co Ltd
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of R84ID3150AA0-J by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for R84ID3150AA0-J by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R84ID3150AA0-J by Nissei Electric Co Ltd

R84ID3150AA0-J
Nissei Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. R84ID3150AA0-J
    Nissei Electric Co Ltd
    CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for R84ID3150AA0-J

This table gives cross-reference parts and alternative options found for R84ID3150AA0-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R84ID3150AA0-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R66154J250BT Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R84ID3150AA0-J vs R66154J250BT
B32591C3154J008 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Epcos R84ID3150AA0-J vs B32591C3154J008
R60II3150403-J Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R84ID3150AA0-J vs R60II3150403-J
R66154J250RL Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R84ID3150AA0-J vs R66154J250RL
B32521-C3154-J CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos R84ID3150AA0-J vs B32521-C3154-J
B32529C3154J003 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED TDK Corporation R84ID3150AA0-J vs B32529C3154J003
B32522-C3154-J CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos R84ID3150AA0-J vs B32522-C3154-J
MTB1253150JDS CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Icel Srl R84ID3150AA0-J vs MTB1253150JDS
MTB1253150JEL CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Icel Srl R84ID3150AA0-J vs MTB1253150JEL
R82154J250BT Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R84ID3150AA0-J vs R82154J250BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R84ID3150AA0-J by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R84ID3150AA0-J by Nissei Electric Co Ltd

  • Please alert me when R84ID3150AA0-J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R84ID3150AA0-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R84ID3150AA0-J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R84ID3150AA0-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R84ID3150AA0-J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R84ID3150AA0-J by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: