Part Details for R84ID3100CK0-M by Nissei Electric Co Ltd
Overview of R84ID3100CK0-M by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for R84ID3100CK0-M
R84ID3100CK0-M CAD Models
R84ID3100CK0-M Part Data Attributes
|
R84ID3100CK0-M
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R84ID3100CK0-M
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for R84ID3100CK0-M
This table gives cross-reference parts and alternative options found for R84ID3100CK0-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R84ID3100CK0-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS0F031000F00MNSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R84ID3100CK0-M vs MKS0F031000F00MNSD |
MKS0F031000F00MCSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R84ID3100CK0-M vs MKS0F031000F00MCSD |
B32520-C3104-M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R84ID3100CK0-M vs B32520-C3104-M |
R66104M250ALQ | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R84ID3100CK0-M vs R66104M250ALQ |
MTB1253100MEL | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | R84ID3100CK0-M vs MTB1253100MEL |
R60II3100503-M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R84ID3100CK0-M vs R60II3100503-M |
MKS0F031000F00MOSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R84ID3100CK0-M vs MKS0F031000F00MOSD |
MTB1253100MDL | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | R84ID3100CK0-M vs MTB1253100MDL |
BG154G0104MEN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | R84ID3100CK0-M vs BG154G0104MEN |
B32591C3104M011 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | R84ID3100CK0-M vs B32591C3104M011 |