Part Details for R82MC1330Z37M by KEMET Corporation
Overview of R82MC1330Z37M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R82MC1330Z37M
R82MC1330Z37M CAD Models
R82MC1330Z37M Part Data Attributes
|
R82MC1330Z37M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82MC1330Z37M
KEMET Corporation
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R82MC1330Z37M
This table gives cross-reference parts and alternative options found for R82MC1330Z37M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82MC1330Z37M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R67332M400BDSY | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R82MC1330Z37M vs R67332M400BDSY |
R82332M400BL | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82MC1330Z37M vs R82332M400BL |
B32529-C6332-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R82MC1330Z37M vs B32529-C6332-M |
R84MD1330CK0-M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R82MC1330Z37M vs R84MD1330CK0-M |
185332M400ACC-F | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | R82MC1330Z37M vs 185332M400ACC-F |
FKS3G013303A00MMSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82MC1330Z37M vs FKS3G013303A00MMSD |
FKS2G013301A00MFSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R82MC1330Z37M vs FKS2G013301A00MFSD |
MKS33PCM7.53300/20/20400VDCAMMO | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R82MC1330Z37M vs MKS33PCM7.53300/20/20400VDCAMMO |
R84MD1330Z30-M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | R82MC1330Z37M vs R84MD1330Z30-M |
R66332M400RT | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82MC1330Z37M vs R66332M400RT |