-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 0.22uF, 2824
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8796
|
Newark | 0,22 U 250V |Kemet R82IC3220AA60J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.2160 | Buy Now |
DISTI #
399-6046-ND
|
DigiKey | CAP FILM 0.22UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
5064 In Stock |
|
$0.2031 / $0.6900 | Buy Now |
DISTI #
80-R82IC3220AA60J
|
Mouser Electronics | Film Capacitors 250V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 3681 |
|
$0.1970 / $0.6900 | Buy Now |
DISTI #
70037742
|
RS | Capacitor, Metallized Polyester Film, 0.22 uF, 250 VDC, 5% | KEMET R82IC3220AA60J RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3770 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
50000 Partner Stock |
|
$0.2557 / $0.3633 | Buy Now |
DISTI #
84355329
|
Verical | Cap Film 0.22uF 250V PET 5%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 50000 |
|
$0.2530 / $0.3600 | Buy Now |
DISTI #
77359485
|
Verical | Cap Film 0.22uF 250V PET 5%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 289 Package Multiple: 1 | Americas - 542 |
|
$0.2100 / $0.2415 | Buy Now |
DISTI #
R82IC3220AA60J
|
TTI | Film Capacitors 250V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.2010 | Buy Now |
DISTI #
R82IC3220AA60J
|
TME | Capacitor: polyester, 220nF, 140VAC, 250VDC, 5mm, ±5%, 7.2x6x11mm Min Qty: 5 | 542 |
|
$0.1701 / $0.4533 | Buy Now |
DISTI #
R82IC3220AA60J
|
Avnet Abacus | (Alt: R82IC3220AA60J) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82IC3220AA60J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82IC3220AA60J
KEMET Corporation
Film Capacitor, Polyester, 250V, 0.22uF, 2824
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R82IC3220AA60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82IC3220AA60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC2370EI224 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82IC3220AA60J vs BFC2370EI224 |
R82IC3220JB60J | Film Capacitor, | KEMET Corporation | R82IC3220AA60J vs R82IC3220JB60J |
BFC2370EC224 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82IC3220AA60J vs BFC2370EC224 |
82IC3220Z360J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.22uF, 2824, | KEMET Corporation | R82IC3220AA60J vs 82IC3220Z360J |
82IC3220JA60J | Film Capacitor, | KEMET Corporation | R82IC3220AA60J vs 82IC3220JA60J |
F612JT224J250C | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | R82IC3220AA60J vs F612JT224J250C |
BFC2370EI224 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82IC3220AA60J vs BFC2370EI224 |
82IC3220JC60J | Film Capacitor, | KEMET Corporation | R82IC3220AA60J vs 82IC3220JC60J |
82IC3220CK60J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.22uF, 2824, | KEMET Corporation | R82IC3220AA60J vs 82IC3220CK60J |
R82IC3220DQ60J | Film Capacitor, Polyester, 250V, 0.22uF, 2824 | KEMET Corporation | R82IC3220AA60J vs R82IC3220DQ60J |