Part Details for R82IC3150JE50K by KEMET Corporation
Overview of R82IC3150JE50K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R82IC3150JE50K
R82IC3150JE50K CAD Models
R82IC3150JE50K Part Data Attributes
|
R82IC3150JE50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82IC3150JE50K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R82IC3150JE50K
This table gives cross-reference parts and alternative options found for R82IC3150JE50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82IC3150JE50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC2370EH154 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82IC3150JE50K vs BFC2370EH154 |
R82IC3150JB50K | Film Capacitor, | KEMET Corporation | R82IC3150JE50K vs R82IC3150JB50K |
BFC2370EL154 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82IC3150JE50K vs BFC2370EL154 |
R82IC3150JH50K | Film Capacitor, | KEMET Corporation | R82IC3150JE50K vs R82IC3150JH50K |
BFC2370EB154 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82IC3150JE50K vs BFC2370EB154 |
82IC3150AA50K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, 2824, | KEMET Corporation | R82IC3150JE50K vs 82IC3150AA50K |
R82IC3150AA50K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | R82IC3150JE50K vs R82IC3150AA50K |
82IC3150JC50K | Film Capacitor, | KEMET Corporation | R82IC3150JE50K vs 82IC3150JC50K |
R82IC3150CK50K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, 2824, | KEMET Corporation | R82IC3150JE50K vs R82IC3150CK50K |
82IC3150DQ50K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, 2824, | KEMET Corporation | R82IC3150JE50K vs 82IC3150DQ50K |