-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2824, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3199
|
Newark | Cap, 0.15Μf, 250V, 10%, Pet, Radial, Capacitance:0.15Μf, Voltage Rating:250V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R82 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R82IC3150AA50K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1364 |
|
$0.1900 / $0.3780 | Buy Now |
DISTI #
399-13461-ND
|
DigiKey | CAP FILM 0.15UF 10% 250VDC RAD Min Qty: 20000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1757 | Buy Now |
DISTI #
80-R82IC3150AA50K
|
Mouser Electronics | Film Capacitors 250V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 1291 |
|
$0.1710 / $0.5100 | Buy Now |
DISTI #
V79:2366_17784269
|
Arrow Electronics | Cap Film 0.15uF 250V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1109 | Americas - 500 |
|
$0.1072 | Buy Now |
DISTI #
26114323
|
Verical | Cap Film 0.15uF 250V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 1109 | Americas - 500 |
|
$0.1072 | Buy Now |
DISTI #
R82IC3150AA50K
|
TME | Capacitor: polyester, 150nF, 160VAC, 250VDC, 5mm, ±10%, 7.2x6x11mm Min Qty: 1 | 0 |
|
$0.1790 / $0.4790 | RFQ |
DISTI #
R82IC3150AA50K
|
Avnet Abacus | Film Capacitor, 0.15 uF, 160 V, 250 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82IC3150AA50K) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82IC3150AA50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82IC3150AA50K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2824, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R82IC3150AA50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82IC3150AA50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC2370EH154 | Vishay Intertechnologies | $0.3100 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | R82IC3150AA50K vs BFC2370EH154 |
R82IC3150JB50K | KEMET Corporation | Check for Price | Film Capacitor, | R82IC3150AA50K vs R82IC3150JB50K |
BFC2370EL154 | Vishay Intertechnologies | $0.4307 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | R82IC3150AA50K vs BFC2370EL154 |
R82IC3150JH50K | KEMET Corporation | $0.2225 | Film Capacitor, | R82IC3150AA50K vs R82IC3150JH50K |
BFC2370EB154 | Vishay Intertechnologies | $1.0920 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | R82IC3150AA50K vs BFC2370EB154 |
82IC3150AA50K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, 2824, | R82IC3150AA50K vs 82IC3150AA50K |
82IC3150JC50K | KEMET Corporation | Check for Price | Film Capacitor, | R82IC3150AA50K vs 82IC3150JC50K |
R82IC3150CK50K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, 2824, | R82IC3150AA50K vs R82IC3150CK50K |
82IC3150DQ50K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, 2824, | R82IC3150AA50K vs 82IC3150DQ50K |
R82IC3150JA50K | KEMET Corporation | Check for Price | Film Capacitor, | R82IC3150AA50K vs R82IC3150JA50K |