Part Details for R82EC3470JA70K by KEMET Corporation
Overview of R82EC3470JA70K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R82EC3470JA70K
R82EC3470JA70K CAD Models
R82EC3470JA70K Part Data Attributes
|
R82EC3470JA70K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC3470JA70K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for R82EC3470JA70K
This table gives cross-reference parts and alternative options found for R82EC3470JA70K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC3470JA70K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82EC3470Z370K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, 2818, | KEMET Corporation | R82EC3470JA70K vs 82EC3470Z370K |
82EC3470AA70K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, 2818, | KEMET Corporation | R82EC3470JA70K vs 82EC3470AA70K |
R82EC3470JH70K | Film Capacitor, | KEMET Corporation | R82EC3470JA70K vs R82EC3470JH70K |
R82EC3470JB70K | Film Capacitor, | KEMET Corporation | R82EC3470JA70K vs R82EC3470JB70K |
F612JM474K100L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R82EC3470JA70K vs F612JM474K100L |
R82EC3470AA70K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, 2818, | KEMET Corporation | R82EC3470JA70K vs R82EC3470AA70K |
F612JM474K100A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R82EC3470JA70K vs F612JM474K100A |
82EC3470JH70K | Film Capacitor, | KEMET Corporation | R82EC3470JA70K vs 82EC3470JH70K |
R82EC3470DQ70K | Film Capacitor, Polyester, 100V, 0.47uF, 2818 | KEMET Corporation | R82EC3470JA70K vs R82EC3470DQ70K |
82EC3470JB70K | Film Capacitor, | KEMET Corporation | R82EC3470JA70K vs 82EC3470JB70K |