-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 0.22uF, 2814
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0101
|
Newark | Cap, 0.22Uf, 100V, Film, Radial, Capacitance:0.22Μf, Voltage Rating:100V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R82 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radial Rohs Compliant: Yes |Kemet R82EC3220Z370K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 29680 |
|
$0.1070 / $0.1970 | Buy Now |
DISTI #
399-12642-ND
|
DigiKey | CAP FILM 0.22UF 10% 100VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
29776 In Stock |
|
$0.0915 / $0.3900 | Buy Now |
DISTI #
80-R82EC3220Z370K
|
Mouser Electronics | Film Capacitors 100V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 63 |
|
$0.0830 / $0.3900 | Buy Now |
DISTI #
77369682
|
Verical | Cap Film 0.22uF 100V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 676 Package Multiple: 1 | Americas - 4355 |
|
$0.0910 / $0.1036 | Buy Now |
DISTI #
R82EC3220Z370K
|
TTI | Film Capacitors 100V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.0790 / $0.0820 | Buy Now |
DISTI #
R82EC3220Z370K
|
TME | Capacitor: polyester, 220nF, 63VAC, 100VDC, 5mm, ±10%, -55÷105°C Min Qty: 1 | 4355 |
|
$0.0760 / $0.3560 | Buy Now |
DISTI #
R82EC3220Z370K
|
Avnet Abacus | Film Capacitor, 0.22 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC3220Z370K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC3220Z370K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC3220Z370K
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.22uF, 2814
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for R82EC3220Z370K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC3220Z370K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F612JG224K100A | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED | R82EC3220Z370K vs F612JG224K100A |
R82EC3220JE70K | KEMET Corporation | Check for Price | Film Capacitor, | R82EC3220Z370K vs R82EC3220JE70K |
82EC3220JE70K | KEMET Corporation | Check for Price | Film Capacitor, | R82EC3220Z370K vs 82EC3220JE70K |
R82EC3220JB70K | KEMET Corporation | Check for Price | Film Capacitor, | R82EC3220Z370K vs R82EC3220JB70K |
F612JG224K100C | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED | R82EC3220Z370K vs F612JG224K100C |
F612JG224K100L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED | R82EC3220Z370K vs F612JG224K100L |
R82EC3220JA70K | KEMET Corporation | Check for Price | Film Capacitor, | R82EC3220Z370K vs R82EC3220JA70K |
F612JG224K100ALL0L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED | R82EC3220Z370K vs F612JG224K100ALL0L |
R82EC3220DQ70K | KEMET Corporation | $0.1396 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | R82EC3220Z370K vs R82EC3220DQ70K |
82EC3220JA70K | KEMET Corporation | Check for Price | Film Capacitor, | R82EC3220Z370K vs 82EC3220JA70K |