-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 0.22uF, 2814
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9468
|
Newark | Cap, 0.22µf, 100V, 5%, Pet, Radial, Capacitance:0.22µf, Voltage Rating:100V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 5%, Product Range:R82 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radialrohs Compliant: Yes |Kemet R82EC3220AA70J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 14235 |
|
$0.0720 / $0.0800 | Buy Now |
DISTI #
92AC8425
|
Newark | Cap, 0.22Uf, 100V, Film, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22µf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R82EC3220AA70J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1178 |
|
$0.0520 | Buy Now |
DISTI #
399-6037-ND
|
DigiKey | CAP FILM 0.22UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
34712 In Stock |
|
$0.0723 / $0.3400 | Buy Now |
DISTI #
R82EC3220AA70J
|
Avnet Americas | Film Capacitor, 0.22 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: R82EC3220AA70J) RoHS: Compliant Min Qty: 30000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0650 | Buy Now |
DISTI #
80-R82EC3220AA70J
|
Mouser Electronics | Film Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 313 |
|
$0.0690 / $0.2900 | Buy Now |
DISTI #
R82EC3220AA70J
|
TTI | Film Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Americas - 2000 In Stock |
|
$0.0700 / $0.0710 | Buy Now |
DISTI #
R82EC3220AA70J
|
TME | Capacitor: polyester, 220nF, 63VAC, 100VDC, 5mm, ±5%, 7.2x7.5x3.5mm Min Qty: 30000 | 0 |
|
$0.0789 | RFQ |
DISTI #
R82EC3220AA70J
|
Avnet Abacus | Film Capacitor, 0.22 uF, 63 V, 100 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC3220AA70J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC3220AA70J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC3220AA70J
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.22uF, 2814
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for R82EC3220AA70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC3220AA70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82EC3220JA70J | Film Capacitor, | KEMET Corporation | R82EC3220AA70J vs 82EC3220JA70J |
F612JG224J100C | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R82EC3220AA70J vs F612JG224J100C |
82EC3220Z370J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.22uF, 2814, | KEMET Corporation | R82EC3220AA70J vs 82EC3220Z370J |
F612JG224J100A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R82EC3220AA70J vs F612JG224J100A |
R82EC3220JE70J | Film Capacitor, | KEMET Corporation | R82EC3220AA70J vs R82EC3220JE70J |
F612JG224J100R | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.22uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R82EC3220AA70J vs F612JG224J100R |
R82EC3220JC70J | Film Capacitor, | KEMET Corporation | R82EC3220AA70J vs R82EC3220JC70J |
R82EC3220JB70J | Film Capacitor, | KEMET Corporation | R82EC3220AA70J vs R82EC3220JB70J |
82EC3220JB70J | Film Capacitor, | KEMET Corporation | R82EC3220AA70J vs 82EC3220JB70J |
R82EC3220CK70J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.22uF, 2814, | KEMET Corporation | R82EC3220AA70J vs R82EC3220CK70J |