-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8284
|
Newark | 240.uf 100V |Kemet R82EC2470CK60M RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.1010 | Buy Now |
DISTI #
399-R82EC2470CK60MTR-ND
|
DigiKey | CAP FILM 0.047UF 20% 100VDC RAD Min Qty: 52500 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0598 | Buy Now |
DISTI #
80-82EC2470CK60M
|
Mouser Electronics | Film Capacitors 100V 0.047 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0630 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC2470CK60M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2470CK60M
KEMET Corporation
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.047uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC2470CK60M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2470CK60M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82EC2470JE60M | Film Capacitor, | KEMET Corporation | R82EC2470CK60M vs 82EC2470JE60M |
R82EC2470JE60M | Film Capacitor, | KEMET Corporation | R82EC2470CK60M vs R82EC2470JE60M |
82EC2470JC60M | Film Capacitor, | KEMET Corporation | R82EC2470CK60M vs 82EC2470JC60M |
F612JF473M100ALL0L | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2470CK60M vs F612JF473M100ALL0L |
82EC2470JH60M | Film Capacitor, | KEMET Corporation | R82EC2470CK60M vs 82EC2470JH60M |
F612JF473M100L | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2470CK60M vs F612JF473M100L |
R82EC2470JA60M | Film Capacitor, | KEMET Corporation | R82EC2470CK60M vs R82EC2470JA60M |
F612JF473M100A | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2470CK60M vs F612JF473M100A |
F612JF473M100C | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2470CK60M vs F612JF473M100C |
R82EC2470JB60M | Film Capacitor, | KEMET Corporation | R82EC2470CK60M vs R82EC2470JB60M |