-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8282
|
Newark | 0,047U 100V |Kemet R82EC2470CK60J RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.1110 | Buy Now |
DISTI #
399-R82EC2470CK60JTR-ND
|
DigiKey | CAP FILM 0.047UF 5% 100VDC RAD Min Qty: 52500 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0617 | Buy Now |
DISTI #
R82EC2470CK60J
|
Avnet Americas | Film Capacitor, 0.047 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82EC2470CK60J) RoHS: Compliant Min Qty: 52500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-R82EC2470CK60J
|
Mouser Electronics | Film Capacitors 100V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0660 | Order Now |
DISTI #
R82EC2470CK60J
|
Avnet Abacus | Film Capacitor, 0.047 uF, 63 V, 100 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82EC2470CK60J) RoHS: Compliant Min Qty: 52500 Package Multiple: 2500 Lead time: 38 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC2470CK60J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2470CK60J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC2470CK60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2470CK60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F612JF473J100ALL0L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2470CK60J vs F612JF473J100ALL0L |
BFC237029473 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC2470CK60J vs BFC237029473 |
BFC237086473 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2470CK60J vs BFC237086473 |
BFC237029473 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2470CK60J vs BFC237029473 |
F612JF473J100L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2470CK60J vs F612JF473J100L |
R82EC2470JC60J | Film Capacitor, | KEMET Corporation | R82EC2470CK60J vs R82EC2470JC60J |
F612JF473J100R | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2470CK60J vs F612JF473J100R |
R82EC2470AA60J | Film Capacitor, Polyester, 100V, 0.047uF, 2810 | KEMET Corporation | R82EC2470CK60J vs R82EC2470AA60J |
BFC237086473 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC2470CK60J vs BFC237086473 |
R82EC2470Z360J | Film Capacitor, Polyester, 100V, 0.047uF, 2810 | KEMET Corporation | R82EC2470CK60J vs R82EC2470Z360J |