-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8261
|
Newark | 0,033U 100V |Kemet R82EC2330JB50M RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
399-R82EC2330JB50M-ND
|
DigiKey | CAP FILM 0.033UF 20% 100VDC RAD Min Qty: 51000 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC2330JB50M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2330JB50M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC2330JB50M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2330JB50M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82EC2330Z350M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.033uF, 2810, | KEMET Corporation | R82EC2330JB50M vs 82EC2330Z350M |
82EC2330JH50M | Film Capacitor, | KEMET Corporation | R82EC2330JB50M vs 82EC2330JH50M |
82EC2330JE50M | Film Capacitor, | KEMET Corporation | R82EC2330JB50M vs 82EC2330JE50M |
F612JF333M100L | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2330JB50M vs F612JF333M100L |
R82EC2330JH50M | Film Capacitor, | KEMET Corporation | R82EC2330JB50M vs R82EC2330JH50M |
F612JF333M100R | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2330JB50M vs F612JF333M100R |
R82EC2330JA50M | Film Capacitor, | KEMET Corporation | R82EC2330JB50M vs R82EC2330JA50M |
R82EC2330JC50M | Film Capacitor, | KEMET Corporation | R82EC2330JB50M vs R82EC2330JC50M |
F612JF333M100ALL0L | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2330JB50M vs F612JF333M100ALL0L |
82EC2330AA50M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.033uF, 2810, | KEMET Corporation | R82EC2330JB50M vs 82EC2330AA50M |