-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 0.033uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8253
|
Newark | Cap, 0.033Uf, 100V, Film, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033Μf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Lead Spacing:5Mm Rohs Compliant: Yes |Kemet R82EC2330DQ50J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3185 |
|
$0.0410 | Buy Now |
DISTI #
399-9696-1-ND
|
DigiKey | CAP FILM 0.033UF 5% 100VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
42027 In Stock |
|
$0.0553 / $0.2200 | Buy Now |
DISTI #
80-R82EC2330DQ50J
|
Mouser Electronics | Film Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 4530 |
|
$0.0540 / $0.2200 | Buy Now |
DISTI #
V72:2272_17565851
|
Arrow Electronics | Cap Film 0.033uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1830 Container: Cut Strips | Americas - 54392 |
|
$0.0451 / $0.0457 | Buy Now |
DISTI #
70037810
|
RS | Capacitor, Polyester Metallized, Cap 0.033 uF, Tol 5%, 100 VDC, Radial | KEMET R82EC2330DQ50J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 / $0.2220 | RFQ |
|
Onlinecomponents.com | Cap Film 0.033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo RoHS: Compliant |
80450 Partner Stock |
|
$0.0612 / $0.0683 | Buy Now |
DISTI #
54478123
|
Verical | Cap Film 0.033uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 1830 | Americas - 54392 |
|
$0.0457 | Buy Now |
DISTI #
19185399
|
Verical | Cap Film 0.033uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 52500 |
|
$0.0570 / $0.0620 | Buy Now |
DISTI #
65684725
|
Verical | Cap Film 0.033uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 24500 |
|
$0.0570 / $0.0620 | Buy Now |
DISTI #
77361252
|
Verical | Cap Film 0.033uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 999 Package Multiple: 1 | Americas - 15586 |
|
$0.0530 / $0.0763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC2330DQ50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2330DQ50J
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.033uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC2330DQ50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2330DQ50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC237026333 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | R82EC2330DQ50J vs BFC237026333 |
F612JF333J100ALL0L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED | R82EC2330DQ50J vs F612JF333J100ALL0L |
82EC2330JA50J | KEMET Corporation | Check for Price | Film Capacitor, | R82EC2330DQ50J vs 82EC2330JA50J |
R82EC2330Z350J | KEMET Corporation | $0.0791 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED | R82EC2330DQ50J vs R82EC2330Z350J |
82EC2330CK50J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, 2810, | R82EC2330DQ50J vs 82EC2330CK50J |
R82EC2330JC50J | KEMET Corporation | Check for Price | Film Capacitor, | R82EC2330DQ50J vs R82EC2330JC50J |
BFC237029333 | Vishay Intertechnologies | $0.0149 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | R82EC2330DQ50J vs BFC237029333 |
82EC2330JH50J | KEMET Corporation | Check for Price | Film Capacitor, | R82EC2330DQ50J vs 82EC2330JH50J |
F612JF333J100A | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED | R82EC2330DQ50J vs F612JF333J100A |
R82EC2330JB50J | KEMET Corporation | Check for Price | Film Capacitor, | R82EC2330DQ50J vs R82EC2330JB50J |