-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7629
|
Newark | Cap, Film, Aec-Q200, 0.022Uf, 100V, Rad, Dielectric Type:Metallized Pet Stacked, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:0.022µf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Lead Spacing:5Mm Rohs Compliant: Yes |Kemet R82EC2220AA50J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 27037 |
|
$0.0920 / $0.1810 | Buy Now |
DISTI #
32AC3185
|
Newark | Cap 0.022Uf 100Vdc/63Vac Plye 5% 7.2 X 2.5 X 6.5Mm Rdl 5Mm Rohs Compliant: Yes |Kemet R82EC2220AA50J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.3430 | Buy Now |
DISTI #
399-9695-ND
|
DigiKey | CAP FILM 0.022UF 5% 100VDC RAD Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
10976 In Stock |
|
$0.0489 / $0.2300 | Buy Now |
DISTI #
82EC2220AA50J
|
Avnet Americas | Film Capacitor, 0.022 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: 82EC2220AA50J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 4898 |
|
$0.0255 | Buy Now |
DISTI #
R82EC2220AA50J
|
Avnet Americas | Film Capacitor, 0.022 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: R82EC2220AA50J) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0404 | Buy Now |
DISTI #
80-R82EC2220AA50J
|
Mouser Electronics | Film Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 21709 |
|
$0.0490 / $0.3200 | Buy Now |
DISTI #
70037731
|
RS | Capacitor, Metallized Polyester Film, 0.022uF, 100 VDC, 5 % | KEMET R82EC2220AA50J RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1190 / $0.1410 | RFQ |
|
Onlinecomponents.com | Radial Film Capacitor - Commercial Grade - 0.022 uF - (+/-) 5% - 100 VDC - +105°C - 5mm Lead Spacing. RoHS: Compliant |
26200 Partner Stock |
|
$0.0612 / $0.0826 | Buy Now |
DISTI #
67006435
|
Verical | Cap Film 0.022uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1180 Package Multiple: 1 | Americas - 26000 |
|
$0.0490 / $0.0530 | Buy Now |
DISTI #
77782429
|
Verical | Cap Film 0.022uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 971 Package Multiple: 1 | Americas - 4700 |
|
$0.0543 / $0.0718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC2220AA50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2220AA50J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC2220AA50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2220AA50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82EC2220JA50J | Film Capacitor, | KEMET Corporation | R82EC2220AA50J vs R82EC2220JA50J |
BFC237026223 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC2220AA50J vs BFC237026223 |
82EC2220JH50J | Film Capacitor, | KEMET Corporation | R82EC2220AA50J vs 82EC2220JH50J |
82EC2220JC50J | Film Capacitor, | KEMET Corporation | R82EC2220AA50J vs 82EC2220JC50J |
F612JF223J100L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2220AA50J vs F612JF223J100L |
R82EC2220CK50J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2220AA50J vs R82EC2220CK50J |
F612JF223J100A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2220AA50J vs F612JF223J100A |
R82EC2220DQ50J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2220AA50J vs R82EC2220DQ50J |
F612JF223J100C | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2220AA50J vs F612JF223J100C |
82EC2220JE50J | Film Capacitor, | KEMET Corporation | R82EC2220AA50J vs 82EC2220JE50J |