R82EC2220AA50J
KEMET Corporation
Description: Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT

Overview of R82EC2220AA50J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for R82EC2220AA50J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 18AC7629
Newark Cap, Film, Aec-Q200, 0.022Uf, 100V, Rad, Dielectric Type:Metallized Pet Stacked, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:0.022Μf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Lead Spacing:5Mm Rohs Compliant: Yes |Kemet R82EC2220AA50J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 27037
  • 10 $0.1810
  • 25 $0.1570
  • 50 $0.1330
  • 100 $0.1090
  • 500 $0.1010
  • 1,000 $0.0920
$0.0920 / $0.1810 Buy Now
DISTI # 32AC3185
Newark Cap 0.022Uf 100Vdc/63Vac Plye 5% 7.2 X 2.5 X 6.5Mm Rdl 5Mm Rohs Compliant: Yes |Kemet R82EC2220AA50J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4898
  • 1 $0.3430
  • 10 $0.1810
  • 25 $0.1570
  • 50 $0.1330
  • 100 $0.1090
  • 500 $0.1010
  • 1,000 $0.0920
$0.0920 / $0.3430 Buy Now
DISTI # 399-9695-ND
DigiKey CAP FILM 0.022UF 5% 100VDC RAD Min Qty: 1 Lead time: 45 Weeks Container: Bulk 10911
In Stock
  • 1 $0.2300
  • 10 $0.1510
  • 50 $0.1056
  • 100 $0.0853
  • 500 $0.0634
  • 1,000 $0.0555
  • 3,000 $0.0528
  • 6,000 $0.0489
$0.0489 / $0.2300 Buy Now
DISTI # 82EC2220AA50J
Avnet Americas Film Capacitor, 0.022 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: 82EC2220AA50J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 4898
  • 1 $0.0255
$0.0255 Buy Now
DISTI # R82EC2220AA50J
Avnet Americas Film Capacitor, 0.022 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: R82EC2220AA50J) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days Container: Bulk 0
  • 9,000 $0.0632
$0.0632 Buy Now
DISTI # 80-R82EC2220AA50J
Mouser Electronics Film Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant 22869
  • 1 $0.3200
  • 10 $0.2130
  • 100 $0.1210
  • 1,000 $0.0780
  • 3,000 $0.0750
  • 9,000 $0.0620
  • 24,000 $0.0580
  • 45,000 $0.0560
  • 99,000 $0.0490
$0.0490 / $0.3200 Buy Now
DISTI # 70037731
RS Capacitor, Metallized Polyester Film, 0.022uF, 100 VDC, 5 % | KEMET R82EC2220AA50J RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk 0
  • 9,000 $0.1410
  • 90,000 $0.1340
  • 450,000 $0.1260
  • 900,000 $0.1190
$0.1190 / $0.1410 RFQ
Onlinecomponents.com Radial Film Capacitor - Commercial Grade - 0.022 uF - (+/-) 5% - 100 VDC - +105°C - 5mm Lead Spacing. RoHS: Compliant 26200 Partner Stock
  • 2,000 $0.0826
  • 5,000 $0.0704
  • 9,000 $0.0612
$0.0612 / $0.0826 Buy Now
DISTI # 67006435
Verical Cap Film 0.022uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1180 Package Multiple: 1 Americas - 26000
  • 1 $0.0530
  • 7,000 $0.0520
  • 9,000 $0.0490
$0.0490 / $0.0530 Buy Now
DISTI # 77782429
Verical Cap Film 0.022uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 807 Package Multiple: 1 Americas - 5900
  • 807 $0.0868
  • 1,345 $0.0521
  • 3,000 $0.0425
$0.0425 / $0.0868 Buy Now
DISTI # R82EC2220AA50J
TTI Film Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 200 Container: Bulk Americas - 0
  • 9,000 $0.0890
  • 90,000 $0.0620
$0.0620 / $0.0890 Buy Now
DISTI # R82EC2220AA50J
TME Capacitor: polyester, 22nF, 63VAC, 100VDC, 5mm, ±5%, 7.2x2.5x6.5mm Min Qty: 10 5900
  • 10 $0.1366
  • 100 $0.0730
  • 1,000 $0.0438
  • 3,000 $0.0353
  • 12,000 $0.0341
$0.0341 / $0.1366 Buy Now
DISTI # R82EC2220AA50J
IBS Electronics Cap Film 0.022uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105C Bulk Min Qty: 15874 Package Multiple: 1 28200
  • 15,874 $0.0546
$0.0546 Buy Now
Chip 1 Exchange INSTOCK 36660
RFQ
DISTI # R82EC2220AA50J
Avnet Abacus Film Capacitor, 0.022 uF, 63 V, 100 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC2220AA50J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # R82EC2220AA50J
Avnet Asia Film Capacitor, 0.022 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC2220AA50J) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 141 Weeks, 3 Days 0
  • 9,000 $0.0514
  • 18,000 $0.0507
  • 27,000 $0.0500
  • 45,000 $0.0493
  • 90,000 $0.0480
  • 225,000 $0.0468
  • 450,000 $0.0456
$0.0456 / $0.0514 Buy Now

CAD Models for R82EC2220AA50J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R82EC2220AA50J by KEMET Corporation

R82EC2220AA50J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
35 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. R82EC2220AA50J
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for R82EC2220AA50J

This table gives cross-reference parts and alternative options found for R82EC2220AA50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2220AA50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F612JF223J100R Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation R82EC2220AA50J vs F612JF223J100R
BFC237029223 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies R82EC2220AA50J vs BFC237029223
R82EC2220JC50J Film Capacitor, KEMET Corporation R82EC2220AA50J vs R82EC2220JC50J
R82EC2220JE50J Film Capacitor, KEMET Corporation R82EC2220AA50J vs R82EC2220JE50J
82EC2220JH50J Film Capacitor, KEMET Corporation R82EC2220AA50J vs 82EC2220JH50J
F612JF223J100ALL0L Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation R82EC2220AA50J vs F612JF223J100ALL0L
R82EC2220Z350J Film Capacitor, Polyester, 100V, 0.022uF, 2810 KEMET Corporation R82EC2220AA50J vs R82EC2220Z350J
F612JF223J100L Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation R82EC2220AA50J vs F612JF223J100L
82EC2220CK50J Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, 2810, KEMET Corporation R82EC2220AA50J vs 82EC2220CK50J
82EC2220JC50J Film Capacitor, KEMET Corporation R82EC2220AA50J vs 82EC2220JC50J

Related Parts for R82EC2220AA50J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R82EC2220AA50J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R82EC2220AA50J by KEMET Corporation

  • Please alert me when R82EC2220AA50J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R82EC2220AA50J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R82EC2220AA50J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R82EC2220AA50J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R82EC2220AA50J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R82EC2220AA50J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: