-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.015uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7628
|
Newark | Cap, 0.015µf, 100V, 10%, Pet, Radial, Capacitance:15000Pf, Voltage Rating:100V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R82 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R82EC2150DQ50K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3253 |
|
$0.0170 | Buy Now |
DISTI #
399-19769-1-ND
|
DigiKey | CAP FILM 0.015UF 10% 100VDC RAD Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6412 In Stock |
|
$0.0479 / $0.2400 | Buy Now |
DISTI #
80-R82EC2150DQ50K
|
Mouser Electronics | Film Capacitors 100V 0.015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 3270 |
|
$0.0470 / $0.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
59002 Partner Stock |
|
$0.0551 / $0.0592 | Buy Now |
DISTI #
39572019
|
Verical | Cap Film 0.015uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 38500 |
|
$0.0500 / $0.0540 | Buy Now |
DISTI #
65692212
|
Verical | Cap Film 0.015uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 17500 |
|
$0.0500 / $0.0540 | Buy Now |
DISTI #
R82EC2150DQ50K
|
TME | Capacitor: polyester, 15nF, 63VAC, 100VDC, 5mm, ±10%, 7.2x2.5x6.5mm Min Qty: 1 | 0 |
|
$0.0401 / $0.2302 | RFQ |
|
Chip 1 Exchange | INSTOCK | 76702 |
|
RFQ | |
DISTI #
R82EC2150DQ50K
|
Avnet Abacus | Film Capacitor, 0.015 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC2150DQ50K) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC2150DQ50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2150DQ50K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.015uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC2150DQ50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2150DQ50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237028153 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2150DQ50K vs BFC237028153 |
F612JF153K100L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2150DQ50K vs F612JF153K100L |
R82EC2150JB50K | Film Capacitor, | KEMET Corporation | R82EC2150DQ50K vs R82EC2150JB50K |
R82EC2150CK50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2150DQ50K vs R82EC2150CK50K |
R82EC2150JE50K | Film Capacitor, | KEMET Corporation | R82EC2150DQ50K vs R82EC2150JE50K |
F612JF153K100A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2150DQ50K vs F612JF153K100A |
F612JF153K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2150DQ50K vs F612JF153K100C |
R82EC2150Z350K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.015uF, 2810, | KEMET Corporation | R82EC2150DQ50K vs R82EC2150Z350K |
R82EC2150AA50K | Film Capacitor, Polyester, 100V, 0.015uF, 2810 | KEMET Corporation | R82EC2150DQ50K vs R82EC2150AA50K |
BFC237021153 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC2150DQ50K vs BFC237021153 |