Part Details for R82EC2100JB50J by KEMET Corporation
Overview of R82EC2100JB50J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R82EC2100JB50J
R82EC2100JB50J CAD Models
R82EC2100JB50J Part Data Attributes
|
R82EC2100JB50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2100JB50J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for R82EC2100JB50J
This table gives cross-reference parts and alternative options found for R82EC2100JB50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2100JB50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237086103 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2100JB50J vs BFC237086103 |
R82EC2100JC50J | Film Capacitor, | KEMET Corporation | R82EC2100JB50J vs R82EC2100JC50J |
BFC237026103 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2100JB50J vs BFC237026103 |
82EC2100JC50J | Film Capacitor, | KEMET Corporation | R82EC2100JB50J vs 82EC2100JC50J |
82EC2100Z350J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, 2810, | KEMET Corporation | R82EC2100JB50J vs 82EC2100Z350J |
82EC2100JH50J | Film Capacitor, | KEMET Corporation | R82EC2100JB50J vs 82EC2100JH50J |
F612JF103J100R | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2100JB50J vs F612JF103J100R |
R82EC21004050J | Film Capacitor, | KEMET Corporation | R82EC2100JB50J vs R82EC21004050J |
R82EC2100CK50J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2100JB50J vs R82EC2100CK50J |
82EC2100CK50J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, 2810, | KEMET Corporation | R82EC2100JB50J vs 82EC2100CK50J |