-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8811
|
Newark | Capacitor Polyester Film 0.01Uf, 100V, 5%, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01Μf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V Rohs Compliant: Yes |Kemet R82EC2100DQ50J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 650 |
|
$0.0550 / $0.0650 | Buy Now |
DISTI #
399-5450-1-ND
|
DigiKey | CAP FILM 10000PF 5% 100VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2484 In Stock |
|
$0.0463 / $0.3000 | Buy Now |
DISTI #
94M8811
|
Avnet Americas | Film Capacitor, 0.01 uF, 63 V, 100 V, ? 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: 94M8811) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Bulk | 650 Partner Stock |
|
RFQ | |
DISTI #
R82EC2100DQ50J
|
Avnet Americas | Film Capacitor, 0.01 uF, 63 V, 100 V, ? 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82EC2100DQ50J) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0404 / $0.0424 | Buy Now |
DISTI #
82EC2100DQ50J
|
Avnet Americas | Film Capacitor, 0.01 uF, 63 V, 100 V, ? 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: 82EC2100DQ50J) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-R82EC2100DQ50J
|
Mouser Electronics | Film Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 7851 |
|
$0.0470 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Ammo Pack RoHS: Compliant |
45500 Partner Stock |
|
$0.0482 / $0.0612 | Buy Now |
DISTI #
R82EC2100DQ50J
|
TTI | Film Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Ammo Pack |
Americas - 7000 In Stock |
|
$0.0450 / $0.0470 | Buy Now |
DISTI #
MC5-10N-5%
|
TME | Capacitor: polyester, 10nF, 63VAC, 100VDC, 5mm, ±5%, 2.5x6.5x7.2mm Min Qty: 1 | 36016 |
|
$0.0422 / $0.2868 | Buy Now |
DISTI #
R82EC2100DQ50J
|
TME | Capacitor: polyester, 10nF, 63VAC, 100VDC, 5mm, ±5%, 7.2x2.5x6.5mm Min Qty: 1 | 29970 |
|
$0.0499 / $0.2899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC2100DQ50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2100DQ50J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC2100DQ50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2100DQ50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237086103 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2100DQ50J vs BFC237086103 |
R82EC2100JC50J | Film Capacitor, | KEMET Corporation | R82EC2100DQ50J vs R82EC2100JC50J |
BFC237026103 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2100DQ50J vs BFC237026103 |
R82EC2100JB50J | Film Capacitor, | KEMET Corporation | R82EC2100DQ50J vs R82EC2100JB50J |
82EC2100JC50J | Film Capacitor, | KEMET Corporation | R82EC2100DQ50J vs 82EC2100JC50J |
82EC2100Z350J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, 2810, | KEMET Corporation | R82EC2100DQ50J vs 82EC2100Z350J |
82EC2100JH50J | Film Capacitor, | KEMET Corporation | R82EC2100DQ50J vs 82EC2100JH50J |
F612JF103J100R | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2100DQ50J vs F612JF103J100R |
R82EC21004050J | Film Capacitor, | KEMET Corporation | R82EC2100DQ50J vs R82EC21004050J |
R82EC2100CK50J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2100DQ50J vs R82EC2100CK50J |