Part Details for R82EC1680JC50K by KEMET Corporation
Overview of R82EC1680JC50K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R82EC1680JC50K
R82EC1680JC50K CAD Models
R82EC1680JC50K Part Data Attributes
|
R82EC1680JC50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC1680JC50K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for R82EC1680JC50K
This table gives cross-reference parts and alternative options found for R82EC1680JC50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC1680JC50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237021682 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC1680JC50K vs BFC237021682 |
BFC237085682 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC1680JC50K vs BFC237085682 |
BFC237085682 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1680JC50K vs BFC237085682 |
82EC1680AA50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | R82EC1680JC50K vs 82EC1680AA50K |
R82EC1680CK50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | R82EC1680JC50K vs R82EC1680CK50K |
82EC1680DQ50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | R82EC1680JC50K vs 82EC1680DQ50K |
R82EC1680JB50K | Film Capacitor, | KEMET Corporation | R82EC1680JC50K vs R82EC1680JB50K |
R82EC1680Z350K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | R82EC1680JC50K vs R82EC1680Z350K |
F612JF682K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC1680JC50K vs F612JF682K100C |
BFC237028682 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC1680JC50K vs BFC237028682 |