-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8118
|
Newark | Cap, 6800Pf, 100V, Film, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:6800Pf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R82EC1680DQ50J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3384 |
|
$0.0380 | Buy Now |
DISTI #
399-19323-1-ND
|
DigiKey | CAP FILM 6800PF 5% 100VDC RADIAL Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9792 In Stock |
|
$0.0492 / $0.2900 | Buy Now |
DISTI #
80-R82EC1680DQ50J
|
Mouser Electronics | Film Capacitors 100V 0.0068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 14107 |
|
$0.0490 / $0.2900 | Buy Now |
DISTI #
V72:2272_18853351
|
Arrow Electronics | Cap Film 0.0068uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1741 Container: Cut Strips | Americas - 2811 |
|
$0.0081 / $0.0352 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
45500 Partner Stock |
|
$0.0571 / $0.0632 | Buy Now |
DISTI #
32911299
|
Verical | Cap Film 0.0068uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 45500 |
|
$0.0530 / $0.0580 | Buy Now |
DISTI #
78951890
|
Verical | Cap Film 0.0068uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 1316 Package Multiple: 1 | Americas - 3384 |
|
$0.0539 / $0.0555 | Buy Now |
DISTI #
25935936
|
Verical | Cap Film 0.0068uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 1741 | Americas - 2811 |
|
$0.0081 / $0.0122 | Buy Now |
|
Bristol Electronics | 5407 |
|
RFQ | ||
DISTI #
R82EC1680DQ50J
|
TTI | Film Capacitors 100V 0.0068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC1680DQ50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC1680DQ50J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC1680DQ50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC1680DQ50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82EC1680JA50J | Film Capacitor, | KEMET Corporation | R82EC1680DQ50J vs R82EC1680JA50J |
F612JF682J100L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC1680DQ50J vs F612JF682J100L |
R82EC1680Z350J | Film Capacitor, Polyester, 100V, 0.0068uF, 2810 | KEMET Corporation | R82EC1680DQ50J vs R82EC1680Z350J |
BFC237022682 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1680DQ50J vs BFC237022682 |
82EC1680JH50J | Film Capacitor, | KEMET Corporation | R82EC1680DQ50J vs 82EC1680JH50J |
82EC1680CK50J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, | KEMET Corporation | R82EC1680DQ50J vs 82EC1680CK50J |
82EC1680DQ50J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, | KEMET Corporation | R82EC1680DQ50J vs 82EC1680DQ50J |
R82EC1680CK50J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, | KEMET Corporation | R82EC1680DQ50J vs R82EC1680CK50J |
BFC237029682 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1680DQ50J vs BFC237029682 |
BFC237086682 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC1680DQ50J vs BFC237086682 |