There are no models available for this part yet.
Overview of R82EC1220JA50J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for R82EC1220JA50J by KEMET Corporation
Part Data Attributes for R82EC1220JA50J by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for R82EC1220JA50J
This table gives cross-reference parts and alternative options found for R82EC1220JA50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC1220JA50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82EC1220DQ50J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC1220JA50J vs R82EC1220DQ50J |
F612JF222J100A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC1220JA50J vs F612JF222J100A |
F612JF222J100ALL0L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC1220JA50J vs F612JF222J100ALL0L |
F612JF222J100C | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC1220JA50J vs F612JF222J100C |
R82EC1220JE50J | Film Capacitor, | KEMET Corporation | R82EC1220JA50J vs R82EC1220JE50J |
BFC237026222 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1220JA50J vs BFC237026222 |
BFC237022222 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1220JA50J vs BFC237022222 |
BFC237029222 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1220JA50J vs BFC237029222 |
82EC1220JB50J | Film Capacitor, | KEMET Corporation | R82EC1220JA50J vs 82EC1220JB50J |
82EC1220JA50J | Film Capacitor, | KEMET Corporation | R82EC1220JA50J vs 82EC1220JA50J |