-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 0.0015uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7991
|
Newark | Cap, 1500Pf, 100V, Film, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1500Pf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R82EC1150AA50J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1616 |
|
$0.0530 / $0.0620 | Buy Now |
DISTI #
399-6032-ND
|
DigiKey | CAP FILM 1500PF 5% 100VDC RADIAL Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
9524 In Stock |
|
$0.0570 / $0.3000 | Buy Now |
DISTI #
80-R82EC1150AA50J
|
Mouser Electronics | Film Capacitors 100V 0.0015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 4112 |
|
$0.0570 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0015uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk RoHS: Compliant |
41558 Partner Stock |
|
$0.0483 / $0.0541 | Buy Now |
DISTI #
R82EC1150AA50J
|
TTI | Film Capacitors 100V 0.0015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0470 / $0.0480 | Buy Now |
DISTI #
R82EC1150AA50J
|
TME | Capacitor: polyester, 1.5nF, 63VAC, 100VDC, 5mm, ±5%, 7.2x2.5x6.5mm Min Qty: 1 | 1940 |
|
$0.0355 / $0.2858 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 54025 |
|
RFQ | |
DISTI #
R82EC1150AA50J
|
Avnet Abacus | Film Capacitor, 1500 pF, 63 V, 100 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC1150AA50J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC1150AA50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC1150AA50J
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.0015uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC1150AA50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC1150AA50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237086152 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1150AA50J vs BFC237086152 |
R82EC1150DQ50J | Film Capacitor, Polyester, 100V, 0.0015uF, 2810 | KEMET Corporation | R82EC1150AA50J vs R82EC1150DQ50J |
R82EC1150JE50J | Film Capacitor, | KEMET Corporation | R82EC1150AA50J vs R82EC1150JE50J |
82EC1150JC50J | Film Capacitor, | KEMET Corporation | R82EC1150AA50J vs 82EC1150JC50J |
F612JF152J100C | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC1150AA50J vs F612JF152J100C |
F612JF152J100L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC1150AA50J vs F612JF152J100L |
BFC237086152 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC1150AA50J vs BFC237086152 |
BFC237029152 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1150AA50J vs BFC237029152 |
R82EC1150JC50J | Film Capacitor, | KEMET Corporation | R82EC1150AA50J vs R82EC1150JC50J |
BFC237026152 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1150AA50J vs BFC237026152 |