Part Details for R82DC4100JB60M by KEMET Corporation
Overview of R82DC4100JB60M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for R82DC4100JB60M
R82DC4100JB60M CAD Models
R82DC4100JB60M Part Data Attributes
|
R82DC4100JB60M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82DC4100JB60M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R82DC4100JB60M
This table gives cross-reference parts and alternative options found for R82DC4100JB60M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82DC4100JB60M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82DC4100JA60M | Film Capacitor, | KEMET Corporation | R82DC4100JB60M vs R82DC4100JA60M |
82DC4100DQ60M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, 2820, | KEMET Corporation | R82DC4100JB60M vs 82DC4100DQ60M |
82DC4100JH60M | Film Capacitor, | KEMET Corporation | R82DC4100JB60M vs 82DC4100JH60M |
F612JQ105M063ALL0L | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 1uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | R82DC4100JB60M vs F612JQ105M063ALL0L |
82DC4100AA60M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, 2820, | KEMET Corporation | R82DC4100JB60M vs 82DC4100AA60M |
R82DC4100JE60M | Film Capacitor, | KEMET Corporation | R82DC4100JB60M vs R82DC4100JE60M |
F612JQ105M063L | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 1uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | R82DC4100JB60M vs F612JQ105M063L |
R82DC4100CK60M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1uF, 2820, | KEMET Corporation | R82DC4100JB60M vs R82DC4100CK60M |
82DC4100JA60M | Film Capacitor, | KEMET Corporation | R82DC4100JB60M vs 82DC4100JA60M |
R82DC4100DQ60M | Film Capacitor, Polyester, 63V, 1uF, 2820 | KEMET Corporation | R82DC4100JB60M vs R82DC4100DQ60M |