-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7901
|
Newark | 1 Uf 5V |Kemet R82DC4100JB60J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2190 | Buy Now |
DISTI #
399-R82DC4100JB60J-ND
|
DigiKey | CAP FILM 1UF 5% 63VDC RADIAL Min Qty: 15000 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82DC4100JB60J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82DC4100JB60J
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R82DC4100JB60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82DC4100JB60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82DC4100CK60J | Film Capacitor, Polyester, 63V, 1uF, 2820 | KEMET Corporation | R82DC4100JB60J vs R82DC4100CK60J |
82DC4100JE60J | Film Capacitor, | KEMET Corporation | R82DC4100JB60J vs 82DC4100JE60J |
F612JQ105J063ALL0L | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 1uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | R82DC4100JB60J vs F612JQ105J063ALL0L |
82DC4100JH60J | Film Capacitor, | KEMET Corporation | R82DC4100JB60J vs 82DC4100JH60J |
R82DC4100AA60J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R82DC4100JB60J vs R82DC4100AA60J |
F612JQ105J063L | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 1uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | R82DC4100JB60J vs F612JQ105J063L |
R82DC4100JA60J | Film Capacitor, | KEMET Corporation | R82DC4100JB60J vs R82DC4100JA60J |
R82DC4100JC60J | Film Capacitor, | KEMET Corporation | R82DC4100JB60J vs R82DC4100JC60J |
R82DC4100DQ60J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | R82DC4100JB60J vs R82DC4100DQ60J |
F612JQ105J063C | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 1uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | R82DC4100JB60J vs F612JQ105J063C |